RF Remote Control System 433.92MHz KEELOQ Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Remote Control System 433.92MHz KEELOQ Digital
Firetrap Pairing process

FOBLOQF-4T1

DigiKey Part Number
FOBLOQF-4T1-ND
Manufacturer
Manufacturer Product Number
FOBLOQF-4T1
Description
KEYFOB TRANSMITTER FM 1CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Remote Control System 433.92MHz KEELOQ Digital
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
433.92MHz
Manufacturer
RF Solutions
Applications
General Purpose
Series
Interface
Digital
Packaging
Bag
Features
150m Range
Part Status
Active
Voltage - Supply
2.3V ~ 3.3V
Function
Remote Control System
Base Product Number
Modulation or Protocol
KEELOQ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.91000¥227.91
10¥198.92900¥1,989.29
25¥188.88760¥4,722.19
100¥175.12920¥17,512.92
250¥166.89868¥41,724.67
500¥161.09532¥80,547.66
Manufacturers Standard Package