MFR Recommended

FIRETRAP-TX1 | |
|---|---|
DigiKey Part Number | 357-FIRETRAP-TX1-ND |
Manufacturer | |
Manufacturer Product Number | FIRETRAP-TX1 |
Description | REMOTE RECEIVER UNIT |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz Relay |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay |
Packaging Bulk | Features 250m Range, IP68 |
Part Status Obsolete | Voltage - Supply 10.5V ~ 30V |
Function Remote Control System | Base Product Number |
Frequency 433.92MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RADIOTRAP-4T1 | RF Solutions | 2 | 357-RADIOTRAP-4T1-ND | ¥656.14000 | MFR Recommended |


