MFR Recommended

FIRETRAP-RX | |
|---|---|
DigiKey Part Number | 357-FIRETRAP-RX-ND |
Manufacturer | |
Manufacturer Product Number | FIRETRAP-RX |
Description | REMOTE CONTROL SYSTEM 4-CH |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 433.92MHz | |
Applications | Remote Control | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 250m Range, IP68 | |
Voltage - Supply | 10.5V ~ 30V | |
Base Product Number |


