
ANT-GFPCB1540-UFL | |
|---|---|
DigiKey Part Number | ANT-GFPCB1540-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GFPCB1540-UFL |
Description | RF ANT 830MHZ/2.25GHZ FLAT CAB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Patch Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer RF Solutions | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 150mm |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 830MHz, 2.25GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 700MHz ~ 960MHz, 1.8GHz ~ 2.7GHz | Applications GSM |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥35.62700 | ¥356.27 |
| 25 | ¥32.87800 | ¥821.95 |
| 100 | ¥29.85300 | ¥2,985.30 |
| 250 | ¥28.41172 | ¥7,102.93 |
| 500 | ¥27.54290 | ¥13,771.45 |
| 1,000 | ¥26.82762 | ¥26,827.62 |
| 2,500 | ¥26.07272 | ¥65,181.80 |


