
ANT-24G-905-SMA | |
|---|---|
DigiKey Part Number | ANT-24G-905-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-24G-905-SMA |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA-K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA-K Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer RF Solutions | VSWR 2 |
Packaging Bulk | Gain 5dB |
Part Status Active | Termination RP-SMA-K |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 7.843" (199.20mm) |
Frequency (Center/Band) 2.4GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |


