Adapter Coaxial Connector TNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFT-1239

DigiKey Part Number
5480-RFT-1239-ND
Manufacturer
Manufacturer Product Number
RFT-1239
Description
COAX ADAPT N TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
7 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.39000¥90.39
10¥76.77900¥767.79
100¥65.26270¥6,526.27
1,000¥55.48365¥55,483.65
Manufacturers Standard Package