
RFN-1013-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1013-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1013-1 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.06000 | ¥112.06 |
| 10 | ¥95.21200 | ¥952.12 |
| 100 | ¥80.93020 | ¥8,093.02 |
| 1,000 | ¥68.80455 | ¥68,804.55 |





