
RFN-1009-3I | |
|---|---|
DigiKey Part Number | 5480-RFN-1009-3I-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1009-3I |
Description | N MALE R/A CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.1dB |
Cable Group Belden 8214, 9913, 9913F, 9914, LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.61000 | ¥175.61 |
| 10 | ¥149.20800 | ¥1,492.08 |
| 100 | ¥126.83370 | ¥12,683.37 |


