
RFB-1716 | |
|---|---|
DigiKey Part Number | 5480-RFB-1716-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1716 |
Description | BNC FEMALE BH; 75 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Extended Insulation |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Brass |
Contact Termination Solder Cup | Body Material Zinc Die Cast |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 10 | ¥26.01700 | ¥260.17 |
| 100 | ¥22.11150 | ¥2,211.15 |
| 1,000 | ¥18.79580 | ¥18,795.80 |


