
COMP-NM-400 | |
|---|---|
DigiKey Part Number | 5480-COMP-NM-400-ND |
Manufacturer | |
Manufacturer Product Number | COMP-NM-400 |
Description | N MALE COMPRESSION; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Shield Termination Compression | Body Finish White Bronze |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polyetherimide (PEI) |
Cable Group LMR-400 | Operating Temperature -55°C ~ 85°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.25000 | ¥283.25 |
| 10 | ¥240.72300 | ¥2,407.23 |
| 100 | ¥204.63860 | ¥20,463.86 |


