N-Channel 650 V 46.5A (Tc) 156W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H035G4WS

DigiKey Part Number
1707-TP65H035G4WS-ND
Manufacturer
Manufacturer Product Number
TP65H035G4WS
Description
GANFET N-CH 650V 46.5A TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 46.5A (Tc) 156W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
TP65H035G4WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.8V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 0 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
41mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
30¥64.11167¥1,923.35
120¥54.78600¥6,574.32
510¥48.58624¥24,778.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.