
SLG7EVBFORGE | |
|---|---|
DigiKey Part Number | 1695-SLG7EVBFORGE-ND |
Manufacturer | |
Manufacturer Product Number | SLG7EVBFORGE |
Description | EVAL BOARD FOR SLG47910 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SLG47910 ForgeFPGA™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Renesas Electronics Corporation | Contents Board(s) |
Series | Utilized IC / Part SLG47910 |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥797.56000 | ¥797.56 |





