
ICM7555CBAZ | |
|---|---|
DigiKey Part Number | ICM7555CBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555CBAZ |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555CBAZ Models |
Category | Current - Supply 60 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 1MHz | Base Product Number |
Voltage - Supply 2V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.40900 | ¥64.09 |
| 25 | ¥5.78560 | ¥144.64 |
| 100 | ¥5.09930 | ¥509.93 |
| 250 | ¥4.77180 | ¥1,192.95 |
| 500 | ¥4.57464 | ¥2,287.32 |
| 1,960 | ¥4.28234 | ¥8,393.39 |
| 3,920 | ¥4.17179 | ¥16,353.42 |
| 5,880 | ¥4.11639 | ¥24,204.37 |






