1:200 Current Sense Transformer 1kHz ~ 100kHz 4.5Ohm Secondary 80 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-3430

DigiKey Part Number
5594-RL-3430-ND
Manufacturer
Manufacturer Product Number
RL-3430
Description
CURRENT SENSE XFMR 200:1 1-100KH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1:200 Current Sense Transformer 1kHz ~ 100kHz 4.5Ohm Secondary 80 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:200
Manufacturer
Renco Electronics, Inc.
Current Ratio
200:1
Packaging
Bulk
DC Resistance (DCR)
4.5Ohm Secondary
Part Status
Active
Mounting Type
Through Hole
Frequency Range
1kHz ~ 100kHz
Size / Dimension
0.670" L x 0.390" W (17.01mm x 9.90mm)
Type
Non-Invasive (Solid Core)
Height - Seated (Max)
0.800" (20.32mm)
Inductance
80 mH
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.05000¥30.05
10¥27.14300¥271.43
25¥26.06160¥651.54
50¥25.26600¥1,263.30
200¥23.73265¥4,746.53
400¥22.99573¥9,198.29
600¥22.57370¥13,544.22
1,000¥22.05118¥22,051.18
Manufacturers Standard Package