
RS53328LR | |
|---|---|
DigiKey Part Number | 5397-RS53328LRTR-ND - Tape & Reel (TR) 5397-RS53328LRCT-ND - Cut Tape (CT) 5397-RS53328LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53328LR |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-QFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥35.13900 | ¥351.39 |
| 25 | ¥32.42520 | ¥810.63 |
| 100 | ¥29.44040 | ¥2,944.04 |
| 250 | ¥28.21656 | ¥7,054.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥25.25994 | ¥126,299.70 |


