
RS31340B | |
|---|---|
DigiKey Part Number | 5397-RS31340BTR-ND - Tape & Reel (TR) 5397-RS31340BCT-ND - Cut Tape (CT) 5397-RS31340BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31340B |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 10 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFQFN |
Applications Motherboard | Supplier Device Package 10-QFN (2x2) |
Features Auto Retry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.38600 | ¥83.86 |
| 25 | ¥7.59520 | ¥189.88 |
| 100 | ¥6.73180 | ¥673.18 |
| 250 | ¥6.31928 | ¥1,579.82 |
| 500 | ¥6.07068 | ¥3,035.34 |
| 1,000 | ¥5.98400 | ¥5,984.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.61320 | ¥16,839.60 |
| 6,000 | ¥5.48950 | ¥32,937.00 |
| 9,000 | ¥5.42755 | ¥48,847.95 |
| 15,000 | ¥5.35891 | ¥80,383.65 |

