Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31314BR

DigiKey Part Number
5397-RS31314BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS31314BR
Description
IC ELECTRONIC FUSE 26LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker
Manufacturer
Reed Semiconductor Corp.
Voltage - Supply
4.5V ~ 16V
Packaging
Tape & Reel (TR)
Current - Output (Max)
15A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
15 A
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
26-WFLGA Exposed Pad
Applications
Motherboard
Supplier Device Package
26-LGA (4x4)
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.97781¥74,889.05
Manufacturers Standard Package