
RS31314AR | |
|---|---|
DigiKey Part Number | 5397-RS31314ARTR-ND - Tape & Reel (TR) 5397-RS31314ARCT-ND - Cut Tape (CT) 5397-RS31314ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31314AR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 15A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 15 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 26-WFLGA Exposed Pad |
Applications Motherboard | Supplier Device Package 26-LGA (4x4) |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥21.43600 | ¥214.36 |
| 25 | ¥19.66280 | ¥491.57 |
| 100 | ¥17.71190 | ¥1,771.19 |
| 250 | ¥16.78116 | ¥4,195.29 |
| 500 | ¥16.57556 | ¥8,287.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.97781 | ¥74,889.05 |

