
RS31311BR | |
|---|---|
DigiKey Part Number | 5397-RS31311BRTR-ND - Tape & Reel (TR) 5397-RS31311BRCT-ND - Cut Tape (CT) 5397-RS31311BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31311BR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 4 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications Motherboard | Supplier Device Package 8-WSON (2x2) |
Features Auto Retry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.59400 | ¥139.85 |
| 100 | ¥4.92970 | ¥492.97 |
| 250 | ¥4.61268 | ¥1,153.17 |
| 500 | ¥4.42148 | ¥2,210.74 |
| 1,000 | ¥4.30205 | ¥4,302.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.07005 | ¥12,210.15 |
| 6,000 | ¥3.97499 | ¥23,849.94 |
| 9,000 | ¥3.92738 | ¥35,346.42 |
| 15,000 | ¥3.87466 | ¥58,119.90 |
| 21,000 | ¥3.84384 | ¥80,720.64 |

