Case Plastic, Acrylic Clear Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZD0009

DigiKey Part Number
3133-IZD0009-ND
Manufacturer
Manufacturer Product Number
IZD0009
Description
CASE PLASTIC ACRYLIC CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic, Acrylic Clear Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Manufacturer
Red Pitaya d.d.
Material
Plastic, Acrylic
Series
Color
Clear
Packaging
Box
Features
PCB Supports
Part Status
Active
Note
Evaluation, Development board not included with enclosure.
Container Type
Case
Shipping Info
Shipped from DigiKey
Platform
STEMlab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.04000¥174.04
Manufacturers Standard Package