
SL-8ES-1 | |
|---|---|
DigiKey Part Number | SL-8ES-1-ND |
Manufacturer | |
Manufacturer Product Number | SL-8ES-1 |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Red Lion Controls | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 60°C |
Number of Ports 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,009.61000 | ¥2,009.61 |




