
CUB5PR00 | |
|---|---|
DigiKey Part Number | RLC167-ND |
Manufacturer | |
Manufacturer Product Number | CUB5PR00 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.480" (12.20mm) |
Manufacturer Red Lion Controls | Output Type Option Cards Available |
Series | Voltage - Supply 9 ~ 28VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 50mA, 0 ~ 10VDC | Operating Temperature -35°C ~ 75°C |
Display Type LCD - Black Characters | Weight 0.221 lb (100.24 g) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,545.20000 | ¥2,545.20 |
| 10 | ¥2,243.54700 | ¥22,435.47 |
| 25 | ¥2,163.15920 | ¥54,078.98 |










