
CTSG0000 | |
|---|---|
DigiKey Part Number | CTSG0000-ND |
Manufacturer | |
Manufacturer Product Number | CTSG0000 |
Description | CURRENT SENSOR SWITCH 250A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output SSR |
Mfr | Frequency 6Hz ~ 100Hz |
Series | Voltage - Supply Self Powered |
Packaging Bulk | Response Time 120ms |
Part Status Active | Current - Supply (Max) 150mA |
For Measuring AC | Operating Temperature -50°C ~ 65°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,923.25000 | ¥1,923.25 |

