
RY-2405S | |
|---|---|
DigiKey Part Number | 945-1346-ND |
Manufacturer | |
Manufacturer Product Number | RY-2405S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-2405S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.49000 | ¥99.49 |
| 5 | ¥95.80000 | ¥479.00 |
| 10 | ¥94.25300 | ¥942.53 |
| 25 | ¥92.23360 | ¥2,305.84 |
| 50 | ¥90.73680 | ¥4,536.84 |
| 100 | ¥89.26140 | ¥8,926.14 |
| 250 | ¥87.34472 | ¥21,836.18 |
| 500 | ¥85.92064 | ¥42,960.32 |








