Isolated Module DC DC Converter 1 Output 3.3V 1.3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6-243.3S

DigiKey Part Number
945-2982-ND
Manufacturer
Manufacturer Product Number
RS6-243.3S
Description
DC DC CONVERTER 3.3V 6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS6-243.3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.53000¥137.53
5¥132.38600¥661.93
10¥130.24400¥1,302.44
25¥127.46040¥3,186.51
50¥125.38960¥6,269.48
100¥123.35030¥12,335.03
250¥120.70060¥30,175.15
500¥118.73184¥59,365.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.