
RS3K-2412DZ/H3 | |
|---|---|
DigiKey Part Number | 945-RS3K-2412DZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3K-2412DZ/H3 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency cURus |
Current - Output (Max) 125mA, 125mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.08000 | ¥65.08 |
| 5 | ¥62.67000 | ¥313.35 |
| 10 | ¥61.65300 | ¥616.53 |
| 25 | ¥60.33440 | ¥1,508.36 |
| 50 | ¥59.35540 | ¥2,967.77 |
| 100 | ¥58.39030 | ¥5,839.03 |
| 250 | ¥57.13740 | ¥14,284.35 |
| 500 | ¥56.20620 | ¥28,103.10 |



