
RPM5.0-3.0-CT | |
|---|---|
DigiKey Part Number | 945-3457-ND |
Manufacturer | |
Manufacturer Product Number | RPM5.0-3.0-CT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-3.0-CT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 3V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |
| 5 | ¥54.96200 | ¥274.81 |
| 10 | ¥54.06900 | ¥540.69 |
| 25 | ¥52.91480 | ¥1,322.87 |
| 50 | ¥52.05460 | ¥2,602.73 |
| 100 | ¥51.20950 | ¥5,120.95 |
| 250 | ¥50.11056 | ¥12,527.64 |
| 500 | ¥49.29430 | ¥24,647.15 |


