


RPM3.3-6.0 | |
|---|---|
DigiKey Part Number | 945-3255-2-ND - Tape & Reel (TR) 945-RPM3.3-6.0CT-ND - Cut Tape (CT) 945-RPM3.3-6.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM3.3-6.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-6.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 97% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 15V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.47000 | ¥69.47 |
| 5 | ¥67.23600 | ¥336.18 |
| 10 | ¥64.09200 | ¥640.92 |
| 25 | ¥63.77160 | ¥1,594.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥57.22722 | ¥28,613.61 |
| 1,000 | ¥57.18727 | ¥57,187.27 |






