Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
RP30-F Series

RP30-2415SF

DigiKey Part Number
RP30-2415SF-ND
Manufacturer
Manufacturer Product Number
RP30-2415SF
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-2415SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥771.43000¥771.43
5¥742.67800¥3,713.39
10¥730.61300¥7,306.13
25¥714.93120¥17,873.28
50¥703.28220¥35,164.11
100¥691.80670¥69,180.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.