Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 160V Input
RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview

RP06-11012SRAW

DigiKey Part Number
945-RP06-11012SRAW-ND
Manufacturer
Manufacturer Product Number
RP06-11012SRAW
Description
6W DC/DC-CONVERTER 'POWERLINE' D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP06-11012SRAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Medical
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
84.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 10 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
500mA
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.29000¥408.29
5¥393.09000¥1,965.45
10¥386.71300¥3,867.13
25¥378.42200¥9,460.55
50¥372.26240¥18,613.12
100¥366.19540¥36,619.54
250¥295.96264¥73,990.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14In Stock
Ships from WEC