


RP-1205S | |
|---|---|
DigiKey Part Number | 945-1536-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1205S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.43000 | ¥118.43 |
| 5 | ¥114.06000 | ¥570.30 |
| 10 | ¥112.21600 | ¥1,122.16 |
| 25 | ¥109.81240 | ¥2,745.31 |
| 50 | ¥108.02940 | ¥5,401.47 |
| 100 | ¥106.27280 | ¥10,627.28 |
| 250 | ¥103.98960 | ¥25,997.40 |
| 500 | ¥102.29374 | ¥51,146.87 |





