


ROM-0512S | |
|---|---|
DigiKey Part Number | 945-1231-ND |
Manufacturer | |
Manufacturer Product Number | ROM-0512S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROM-0512S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMU01L-12 | MEAN WELL USA Inc. | 37 | 1866-4709-ND | ¥33.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 5 | ¥63.92800 | ¥319.64 |
| 10 | ¥62.89300 | ¥628.93 |
| 25 | ¥61.54520 | ¥1,538.63 |
| 50 | ¥60.54800 | ¥3,027.40 |
| 100 | ¥59.56300 | ¥5,956.30 |
| 250 | ¥58.28528 | ¥14,571.32 |
| 500 | ¥57.33556 | ¥28,667.78 |









