
RO-1215S | |
|---|---|
DigiKey Part Number | 945-3373-ND |
Manufacturer | |
Manufacturer Product Number | RO-1215S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-1215S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.91000 | ¥54.91 |
| 5 | ¥52.84600 | ¥264.23 |
| 10 | ¥51.99300 | ¥519.93 |
| 25 | ¥50.88680 | ¥1,272.17 |
| 50 | ¥50.06000 | ¥2,503.00 |
| 100 | ¥49.24700 | ¥4,924.70 |
| 250 | ¥48.19060 | ¥12,047.65 |
| 500 | ¥47.40544 | ¥23,702.72 |

