
RKZ3-2405S | |
|---|---|
DigiKey Part Number | 945-3106-5-ND |
Manufacturer | |
Manufacturer Product Number | RKZ3-2405S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ3-2405S Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.30" W x 0.48" H (19.6mm x 7.5mm x 12.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 5 | ¥81.77400 | ¥408.87 |
| 10 | ¥80.45100 | ¥804.51 |
| 25 | ¥78.73360 | ¥1,968.34 |
| 50 | ¥77.45520 | ¥3,872.76 |
| 100 | ¥76.19560 | ¥7,619.56 |
| 250 | ¥74.56032 | ¥18,640.08 |
| 500 | ¥73.34494 | ¥36,672.47 |


