


RKZ-0505S/P | |
|---|---|
DigiKey Part Number | 945-1926-5-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-0505S/P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-0505S/P Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.71000 | ¥91.71 |
| 5 | ¥88.30800 | ¥441.54 |
| 10 | ¥86.87600 | ¥868.76 |
| 25 | ¥85.02200 | ¥2,125.55 |
| 50 | ¥83.64100 | ¥4,182.05 |
| 100 | ¥82.28150 | ¥8,228.15 |
| 250 | ¥80.51504 | ¥20,128.76 |
| 500 | ¥79.20226 | ¥39,601.13 |

