


RK-0505S/H | |
|---|---|
DigiKey Part Number | 945-1506-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-0505S/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-0505S/H Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 5 | ¥73.00800 | ¥365.04 |
| 10 | ¥71.81700 | ¥718.17 |
| 25 | ¥70.28520 | ¥1,757.13 |
| 50 | ¥69.14540 | ¥3,457.27 |
| 100 | ¥68.02070 | ¥6,802.07 |
| 250 | ¥66.56124 | ¥16,640.31 |
| 500 | ¥65.47654 | ¥32,738.27 |

