Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Medical-grade DC/DC & AC/DC Converters
RECOM REM3.5E, REM5E and REM6E Series | Digi-Key Daily

REM6E-2412S/R8/A

DigiKey Part Number
945-3236-ND
Manufacturer
Manufacturer Product Number
REM6E-2412S/R8/A
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6E-2412S/R8/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
8 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥366.27000¥366.27
5¥352.60600¥1,763.03
10¥346.89100¥3,468.91
25¥339.45640¥8,486.41
50¥333.93240¥16,696.62
100¥328.48920¥32,848.92
250¥321.42288¥80,355.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.