
REM60-2412SW | |
|---|---|
DigiKey Part Number | 945-REM60-2412SW-ND |
Manufacturer | |
Manufacturer Product Number | REM60-2412SW |
Description | 60W DC/DC-CONVERTER 'MEDLINE' 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM60-2412SW Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Adjustable Output, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 5A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,436.99000 | ¥1,436.99 |
| 5 | ¥1,383.42200 | ¥6,917.11 |
| 10 | ¥1,360.92700 | ¥13,609.27 |
| 25 | ¥1,331.69760 | ¥33,292.44 |
| 50 | ¥1,309.97560 | ¥65,498.78 |


