


REM2-0505S | |
|---|---|
DigiKey Part Number | 945-3411-ND |
Manufacturer | |
Manufacturer Product Number | REM2-0505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-0505S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.92000 | ¥184.92 |
| 5 | ¥178.05400 | ¥890.27 |
| 10 | ¥175.17500 | ¥1,751.75 |
| 25 | ¥171.42040 | ¥4,285.51 |
| 50 | ¥168.63520 | ¥8,431.76 |
| 100 | ¥165.89030 | ¥16,589.03 |
| 250 | ¥162.32448 | ¥40,581.12 |
| 500 | ¥159.67478 | ¥79,837.39 |



