



REM10-0505S/A | |
|---|---|
DigiKey Part Number | 945-2238-ND |
Manufacturer | |
Manufacturer Product Number | REM10-0505S/A |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM10-0505S/A Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥721.72000 | ¥721.72 |
| 5 | ¥694.86200 | ¥3,474.31 |
| 10 | ¥683.56500 | ¥6,835.65 |
| 25 | ¥668.90040 | ¥16,722.51 |
| 50 | ¥658.00060 | ¥32,900.03 |
| 100 | ¥647.26200 | ¥64,726.20 |


