Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30K-2412SZ

DigiKey Part Number
945-REC30K-2412SZ-ND
Manufacturer
Manufacturer Product Number
REC30K-2412SZ
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30K-2412SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC30E-2412SZRecom Power97945-REC30E-2412SZ-ND¥341.47000Parametric Equivalent
In-Stock: 163
Factory Stock: 756
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.74000¥207.74
5¥200.03400¥1,000.17
10¥196.79300¥1,967.93
25¥192.58160¥4,814.54
50¥189.44900¥9,472.45
100¥186.36440¥18,636.44
250¥182.35740¥45,589.35
500¥158.12300¥79,061.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.