Isolated Module DC DC Converter 1 Output 48V 6.25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC300H-2448SW

DigiKey Part Number
945-REC300H-2448SW-ND
Manufacturer
Manufacturer Product Number
REC300H-2448SW
Description
300W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC300H-2448SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Half Brick
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
6.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,460.98000¥1,460.98
5¥1,406.52800¥7,032.64
10¥1,383.65300¥13,836.53
25¥1,353.93400¥33,848.35
50¥1,331.84000¥66,592.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.