300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.30/PL/A

DigiKey Part Number
945-3331-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.30/PL/A
Description
LED DRIVER CC BUCK 2-35V 300MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.30/PL/A Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
11 W
Manufacturer
Recom Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Constant Current
Mounting Type
Surface Mount
Topology
Buck
Package / Case
6-SMD
Number of Outputs
1
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Voltage - Input (Min)
4.5V
Approval Agency
EN
Voltage - Input (Max)
36V
Weight
0.004 lb (1.81 g)
Voltage - Output
2 ~ 35V
Base Product Number
Current - Output (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.97000¥122.97
5¥112.40600¥562.03
10¥108.12200¥1,081.22
25¥102.70680¥2,567.67
50¥98.78840¥4,939.42
100¥95.01650¥9,501.65
250¥90.24516¥22,561.29
500¥86.79228¥43,396.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.