
RB-2412D/P | |
|---|---|
DigiKey Part Number | 945-1792-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-2412D/P |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-2412D/P Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 5 | ¥65.87800 | ¥329.39 |
| 10 | ¥64.81200 | ¥648.12 |
| 25 | ¥63.43080 | ¥1,585.77 |
| 50 | ¥62.40200 | ¥3,120.10 |
| 100 | ¥61.38740 | ¥6,138.74 |
| 250 | ¥60.06996 | ¥15,017.49 |
| 500 | ¥59.09094 | ¥29,545.47 |

