Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-1215D

DigiKey Part Number
945-1112-ND
Manufacturer
Manufacturer Product Number
RB-1215D
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RB-1215D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
5¥54.25200¥271.26
10¥53.37500¥533.75
25¥52.23680¥1,305.92
50¥51.38980¥2,569.49
100¥50.55530¥5,055.53
250¥49.47080¥12,367.70
500¥48.66496¥24,332.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.