
RB-0515D/P | |
|---|---|
DigiKey Part Number | 945-1437-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-0515D/P |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0515D/P Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 5 | ¥59.57800 | ¥297.89 |
| 10 | ¥58.61800 | ¥586.18 |
| 25 | ¥57.36720 | ¥1,434.18 |
| 50 | ¥56.43780 | ¥2,821.89 |
| 100 | ¥55.51980 | ¥5,551.98 |
| 250 | ¥54.32924 | ¥13,582.31 |
| 500 | ¥53.44402 | ¥26,722.01 |

