Enclosed AC DC Converters 1 Output 12V 3.334A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM40-12SK-T

DigiKey Part Number
945-RACM40-12SK-T-ND
Manufacturer
Manufacturer Product Number
RACM40-12SK-T
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 3.334A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM40-12SK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
Recom Power
Features
Baseplate, Standby Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, CSA, cURus, EAC
Voltage - Output 1
12V
Line Regulation
±0.05%
Current - Output (Max)
3.334A
Load Regulation
0.7%
Power (Watts)
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Factory Stock: 996
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.03000¥225.03
5¥216.65800¥1,083.29
10¥213.14300¥2,131.43
25¥208.57920¥5,214.48
50¥205.18520¥10,259.26
100¥201.84500¥20,184.50
250¥197.50572¥49,376.43
500¥160.95480¥80,477.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.