350mA 10 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD07-350

DigiKey Part Number
945-2115-ND
Manufacturer
Manufacturer Product Number
RACD07-350
Description
LED DRIVER CC AC/DC 10-20V 350MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350mA 10 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD07-350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Manufacturer
Recom Power
Power (Watts)
7 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 40°C
Type
Constant Current
Efficiency
70%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, LVD
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
10 ~ 20V
Weight
0.163 lb (73.94 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,639
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.38000¥135.38
5¥123.75200¥618.76
10¥119.03800¥1,190.38
25¥113.08080¥2,827.02
50¥108.76540¥5,438.27
100¥104.61210¥10,461.21
250¥99.35840¥24,839.60
500¥95.55634¥47,778.17
Manufacturers Standard Package