
RAC15-24SK/WI/W | |
|---|---|
DigiKey Part Number | 945-RAC15-24SK/WI/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-24SK/WI/W |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 18 ~ 264 VAC, 18 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) |
Voltage - Input 18 ~ 264 VAC, 18 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 625mA | Line Regulation ±1% |
Power (Watts) 15 W | Load Regulation ±2% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.18000 | ¥139.18 |
| 5 | ¥132.53400 | ¥662.67 |
| 10 | ¥129.78100 | ¥1,297.81 |
| 25 | ¥126.23000 | ¥3,155.75 |
| 50 | ¥123.60660 | ¥6,180.33 |
| 100 | ¥121.03800 | ¥12,103.80 |
| 250 | ¥117.72440 | ¥29,431.10 |
| 500 | ¥115.27846 | ¥57,639.23 |

