Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
R2S_R2D_View2

R2S-0505-R

DigiKey Part Number
945-1023-2-ND - Tape & Reel (TR)
945-R2S-0505-RCT-ND - Cut Tape (CT)
945-R2S-0505-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2S-0505-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-0505-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,265
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.28000¥105.28
5¥101.34000¥506.70
10¥99.70300¥997.03
25¥97.56960¥2,439.24
50¥95.98320¥4,799.16
100¥94.42350¥9,442.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥92.39572¥23,098.93
500¥90.88924¥45,444.62
750¥90.01825¥67,513.69
Manufacturers Standard Package